
400-0919-02 | |
|---|---|
DigiKey Part Number | 4028-400-0919-02-ND |
Manufacturer | |
Manufacturer Product Number | 400-0919-02 |
Description | 65GHz COAX CBL 1.85MM TO 1.85MM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swift Bridge Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Gray | |
Features | Flexible, Low-Loss, Phase Matched Pairs | |
Operating Temperature | -45°C ~ 125°C |

