S970E-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S970E-2

DigiKey Part Number
S970E-2-ND
Manufacturer
Manufacturer Product Number
S970E-2
Description
CUTTER FORMER LONG NOSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
-
Features
Ergonomic, ESD Safe
Length
6.25" (158.8mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6109,95167 €659,71 €
Unit Price without VAT:109,95167 €
Unit Price with VAT:131,94200 €