
S620E | |
|---|---|
DigiKey Part Number | 232-1178-ND |
Manufacturer | |
Manufacturer Product Number | S620E |
Description | CUTTER TAPER SLIM FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | 14 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 € | 89,66 € |
| 6 | 82,38667 € | 494,32 € |
| 12 | 79,73833 € | 956,86 € |
| 30 | 76,37000 € | 2 291,10 € |
| Unit Price without VAT: | 89,66000 € |
|---|---|
| Unit Price with VAT: | 107,59200 € |

