Electronics Pliers Snipe (Chain) Nose Smooth 6.03" (153.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S242E

DigiKey Part Number
232-1141-ND
Manufacturer
Manufacturer Product Number
S242E
Description
PLIER SNIPE NOSE SMOOTH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Smooth 6.03" (153.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
6.03" (153.2mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
651,94667 €311,68 €
Unit Price without VAT:51,94667 €
Unit Price with VAT:62,33600 €