
S154E | |
|---|---|
DigiKey Part Number | 232-S154E-ND |
Manufacturer | |
Manufacturer Product Number | S154E |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.70" (144.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.70" (144.8mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 84,10667 € | 504,64 € |
| Unit Price without VAT: | 84,10667 € |
|---|---|
| Unit Price with VAT: | 100,92800 € |

