18.432 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
XC53M4-10.000-F20LJDTK
XC53M4-10.000-F20LJDTK

XC53M4-18.432-F20LJDTK

DigiKey Part Number
4309-XC53M4-18.432-F20LJDTKTR-ND - Tape & Reel (TR)
4309-XC53M4-18.432-F20LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC53M4-18.432-F20LJDTK
Description
CRYSTAL 18.432MHZ 20PF SMD
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,22862 €228,62 €
3 0000,19378 €581,34 €
6 0000,18783 €1 126,98 €
9 0000,18528 €1 667,52 €
Strip
QuantityUnit PriceExt Price
10,34000 €0,34 €
1000,29920 €29,92 €
5000,25582 €127,91 €
1 0000,22862 €228,62 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €