



XC53G2-8.000-F20LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53G2-8.000-F20LJDTKTR-ND - Tape & Reel (TR) 4309-XC53G2-8.000-F20LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53G2-8.000-F20LJDTK |
Description | CRYSTAL 8MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31021 € | 310,21 € |
| 3 000 | 0,27027 € | 810,81 € |
| 6 000 | 0,26432 € | 1 585,92 € |
| 9 000 | 0,26092 € | 2 348,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 100 | 0,35360 € | 35,36 € |
| 500 | 0,32042 € | 160,21 € |
| 1 000 | 0,31021 € | 310,21 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

