



XC32M4-8.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-8.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-8.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-8.000-F18LJDTK |
Description | CRYSTAL 8MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23712 € | 711,36 € |
| 6 000 | 0,23032 € | 1 381,92 € |
| 9 000 | 0,22692 € | 2 042,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 100 | 0,28560 € | 28,56 € |
| 500 | 0,26942 € | 134,71 € |
| 1 000 | 0,25327 € | 253,27 € |
| 3 000 | 0,23712 € | 711,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

