
XC32M4-8.000-F12NLDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-8.000-F12NLDTK-ND 4309-XC32M4-8.000-F12NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-8.000-F12NLDTK |
Description | CRYSTAL 8MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09179 € | 275,37 € |
| 6 000 | 0,08584 € | 515,04 € |
| 9 000 | 0,08414 € | 757,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,10878 € | 54,39 € |
| 1 000 | 0,10114 € | 101,14 € |
| 3 000 | 0,09179 € | 275,37 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

