8 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
XC32M4-10.000-F10LLDTK
XC32M4-10.000-F10LLDTK

XC32M4-8.000-F10LJDTK

DigiKey Part Number
4309-XC32M4-8.000-F10LJDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-8.000-F10LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-8.000-F10LJDTK
Description
CRYSTAL 8MHZ 10PF SMD
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13428 €402,84 €
6 0000,12834 €770,04 €
9 0000,12579 €1 132,11 €
Strip
QuantityUnit PriceExt Price
10,22000 €0,22 €
1000,20230 €20,23 €
5000,18272 €91,36 €
1 0000,16828 €168,28 €
3 0000,13428 €402,84 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €