32.768 kHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC32M4-32.768-F12NJDTK

DigiKey Part Number
4309-XC32M4-32.768-F12NJDTK-ND
4309-XC32M4-32.768-F12NJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-32.768-F12NJDTK
Description
CRYSTAL 32.768MHz 12PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:99999
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,17423 €522,69 €
6 0000,16913 €1 014,78 €
9 0000,16233 €1 460,97 €
Strip
QuantityUnit PriceExt Price
10,35000 €0,35 €
1000,30510 €30,51 €
5000,25752 €128,76 €
1 0000,20058 €200,58 €
3 0000,17423 €522,69 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €