



XC32M4-32.000-F10NNHPK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-32.000-F10NNHPKTR-ND - Tape & Reel (TR) 4309-XC32M4-32.000-F10NNHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-32.000-F10NNHPK |
Description | CRYSTAL 32MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10964 € | 328,92 € |
| 6 000 | 0,10284 € | 617,04 € |
| 9 000 | 0,10029 € | 902,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,14108 € | 70,54 € |
| 1 000 | 0,12833 € | 128,33 € |
| 3 000 | 0,10964 € | 328,92 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

