XC32M4-10.000-F10LLDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC32M4-10.000-F10LLDTK
XC32M4-10.000-F10LLDTK

XC32M4-27.600-F10LJDTK

DigiKey Part Number
4309-XC32M4-27.600-F10LJDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-27.600-F10LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-27.600-F10LJDTK
Description
CRYSTAL 27.6MHZ 10PF SMD
Customer Reference
Detailed Description
27.6 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
27.6 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17575 €527,25 €
6 0000,17060 €1 023,60 €
9 0000,16374 €1 473,66 €
Strip
QuantityUnit PriceExt Price
10,35000 €0,35 €
1000,30780 €30,78 €
5000,25976 €129,88 €
1 0000,20232 €202,32 €
3 0000,17575 €527,25 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €