



CO22H4-32K768-33JDTSNK | |
---|---|
DigiKey Part Number | 4309-CO22H4-32K768-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO22H4-32K768-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-32K768-33JDTSNK |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,41518 € | 1 245,54 € |
6 000 | 0,40746 € | 2 444,76 € |
9 000 | 0,39716 € | 3 574,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
100 | 0,50100 € | 50,10 € |
500 | 0,44948 € | 224,74 € |
1 000 | 0,42461 € | 424,61 € |
3 000 | 0,41518 € | 1 245,54 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70800 € |