
X49ST2-25.000-F18LLDTK | |
|---|---|
DigiKey Part Number | 4309-X49ST2-25.000-F18LLDTKTR-ND - Tape & Reel (TR) 4309-X49ST2-25.000-F18LLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | X49ST2-25.000-F18LLDTK |
Description | CRYSTAL 25MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49S 2-DIP |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14278 € | 142,78 € |
| 3 000 | 0,13343 € | 400,29 € |
| 6 000 | 0,12834 € | 770,04 € |
| 9 000 | 0,12664 € | 1 139,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,15128 € | 75,64 € |
| 1 000 | 0,14278 € | 142,78 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

