
VCO97S8-680-960K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-680-960KTR-ND - Tape & Reel (TR) 4309-VCO97S8-680-960KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-680-960K |
Description | FREQUENCY :680~960 VDD:5 VC:0~ |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 680 ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32415 € | 2 648,30 € |
| 4 000 | 1,31310 € | 5 252,40 € |
| 6 000 | 1,30715 € | 7 842,90 € |
| 8 000 | 1,29015 € | 10 321,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,76300 € | 17,63 € |
| 100 | 1,60210 € | 160,21 € |
| 500 | 1,45672 € | 728,36 € |
| 1 000 | 1,40743 € | 1 407,43 € |
| 2 000 | 1,32415 € | 2 648,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

