
VCO97S8-570-750K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-570-750KTR-ND - Tape & Reel (TR) 4309-VCO97S8-570-750KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-570-750K |
Description | FREQUENCY :570~750 VDD:3~6 VC: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 570 ~ 750MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60291 € | 3 205,82 € |
| 4 000 | 1,58761 € | 6 350,44 € |
| 6 000 | 1,57742 € | 9 464,52 € |
| 8 000 | 1,56212 € | 12 496,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,14100 € | 21,41 € |
| 100 | 2,02450 € | 202,45 € |
| 500 | 1,84854 € | 924,27 € |
| 1 000 | 1,69895 € | 1 698,95 € |
| 2 000 | 1,60291 € | 3 205,82 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

