
VCO97S8-5100-5950K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-5100-5950KTR-ND - Tape & Reel (TR) 4309-VCO97S8-5100-5950KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-5100-5950K |
Description | FREQUENCY :5100~5950 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 5100 ~ 5950MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03891 € | 4 077,82 € |
| 4 000 | 2,02106 € | 8 084,24 € |
| 6 000 | 2,00152 € | 12 009,12 € |
| 8 000 | 1,98707 € | 15 896,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,58800 € | 25,88 € |
| 100 | 2,35250 € | 235,25 € |
| 500 | 2,13920 € | 1 069,60 € |
| 1 000 | 2,11455 € | 2 114,55 € |
| 2 000 | 2,03891 € | 4 077,82 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

