
VCO97S8-4900-5600K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-4900-5600KTR-ND - Tape & Reel (TR) 4309-VCO97S8-4900-5600KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-4900-5600K |
Description | FREQUENCY :4900~5600 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 4900 ~ 5600MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,11710 € | 4 234,20 € |
| 4 000 | 2,03891 € | 8 155,64 € |
| 6 000 | 2,02021 € | 12 121,26 € |
| 8 000 | 2,00406 € | 16 032,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,60700 € | 26,07 € |
| 100 | 2,36440 € | 236,44 € |
| 500 | 2,14940 € | 1 074,70 € |
| 1 000 | 2,12985 € | 2 129,85 € |
| 2 000 | 2,11710 € | 4 234,20 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

