
VCO97S8-4400-5000K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-4400-5000KTR-ND - Tape & Reel (TR) 4309-VCO97S8-4400-5000KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-4400-5000K |
Description | FREQUENCY :4400~5000 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 4400 ~ 5000MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,02225 € | 6 044,50 € |
| 4 000 | 3,00525 € | 12 021,00 € |
| 6 000 | 2,98995 € | 17 939,70 € |
| 8 000 | 2,97550 € | 23 804,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 4,02300 € | 40,23 € |
| 100 | 3,65710 € | 365,71 € |
| 500 | 3,32480 € | 1 662,40 € |
| 1 000 | 3,11743 € | 3 117,43 € |
| 2 000 | 3,02225 € | 6 044,50 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |

