
VCO97S8-4000-4500K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-4000-4500KTR-ND - Tape & Reel (TR) 4309-VCO97S8-4000-4500KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-4000-4500K |
Description | FREQUENCY :4000~4500 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 400 ~ 4500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,95307 € | 3 906,14 € |
| 4 000 | 1,94287 € | 7 771,48 € |
| 6 000 | 1,93352 € | 11 601,12 € |
| 8 000 | 1,92587 € | 15 406,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,60000 € | 26,00 € |
| 100 | 2,36360 € | 236,36 € |
| 500 | 2,14854 € | 1 074,27 € |
| 1 000 | 2,11880 € | 2 118,80 € |
| 2 000 | 1,95307 € | 3 906,14 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |

