
VCO97S8-350-475K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-350-475KTR-ND - Tape & Reel (TR) 4309-VCO97S8-350-475KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-350-475K |
Description | FREQUENCY :350~475 VDD:3~6 VC: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 350 ~ 475MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,27637 € | 6 552,74 € |
| 4 000 | 3,26702 € | 13 068,08 € |
| 6 000 | 3,25682 € | 19 540,92 € |
| 8 000 | 3,24577 € | 25 966,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,36100 € | 43,61 € |
| 100 | 3,96480 € | 396,48 € |
| 500 | 3,60442 € | 1 802,21 € |
| 1 000 | 3,56703 € | 3 567,03 € |
| 2 000 | 3,27637 € | 6 552,74 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,28800 € |

