
VCO97S8-3100-3800K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-3100-3800KTR-ND - Tape & Reel (TR) 4309-VCO97S8-3100-3800KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-3100-3800K |
Description | FREQUENCY :3100~3800 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 3100 ~ 3800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,41764 € | 2 835,28 € |
| 4 000 | 1,40744 € | 5 629,76 € |
| 6 000 | 1,39214 € | 8 352,84 € |
| 8 000 | 1,37599 € | 11 007,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,89400 € | 18,94 € |
| 100 | 1,71510 € | 171,51 € |
| 500 | 1,55956 € | 779,78 € |
| 1 000 | 1,52897 € | 1 528,97 € |
| 2 000 | 1,41764 € | 2 835,28 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

