
VCO97S8-2200-2650K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-2200-2650KTR-ND - Tape & Reel (TR) 4309-VCO97S8-2200-2650KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-2200-2650K |
Description | FREQUENCY :2200~2650 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -35 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | 2nd Harmonic, Typ (dBc) -35 |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency Range 2200 ~ 2650MHz | Height 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,09467 € | 2 189,34 € |
| 4 000 | 1,08532 € | 4 341,28 € |
| 6 000 | 1,07767 € | 6 466,02 € |
| 8 000 | 1,06917 € | 8 553,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,45700 € | 14,57 € |
| 100 | 1,32410 € | 132,41 € |
| 500 | 1,20430 € | 602,15 € |
| 1 000 | 1,17966 € | 1 179,66 € |
| 2 000 | 1,09467 € | 2 189,34 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

