
VCO97S8-1300-1700K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-1300-1700KTR-ND - Tape & Reel (TR) 4309-VCO97S8-1300-1700KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-1300-1700K |
Description | FREQUENCY :1300~1700 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 1300 ~ 1700MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57912 € | 3 158,24 € |
| 4 000 | 1,56212 € | 6 248,48 € |
| 6 000 | 1,54342 € | 9 260,52 € |
| 8 000 | 1,53577 € | 12 286,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,10200 € | 21,02 € |
| 100 | 1,91060 € | 191,06 € |
| 500 | 1,73720 € | 868,60 € |
| 1 000 | 1,68705 € | 1 687,05 € |
| 2 000 | 1,57912 € | 3 158,24 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

