
VCO97S8-125-190HK | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-125-190HKTR-ND - Tape & Reel (TR) 4309-VCO97S8-125-190HKCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-125-190HK |
Description | Frequency :125~190, Vdd:3~6, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 125 ~ 190MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84292 € | 5 685,84 € |
| 4 000 | 2,82082 € | 11 283,28 € |
| 6 000 | 2,79532 € | 16 771,92 € |
| 8 000 | 2,78512 € | 22 280,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,56900 € | 35,69 € |
| 100 | 3,24490 € | 324,49 € |
| 500 | 2,95000 € | 1 475,00 € |
| 1 000 | 2,86076 € | 2 860,76 € |
| 2 000 | 2,84292 € | 5 685,84 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,13600 € |

