
VCO97S8-110-220K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-110-220KTR-ND - Tape & Reel (TR) 4309-VCO97S8-110-220KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-110-220K |
Description | Frequency :110~220, Vdd:3~6, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Operating Temperature -30°C ~ 85°C |
Series | Package / Case 8-SMD, No Lead |
Packaging Tape & Reel (TR) Strip | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Part Status Active | Height 0.087" (2.20mm) |
Frequency Range 110 ~ 220MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,65594 € | 5 311,88 € |
| 4 000 | 2,64914 € | 10 596,56 € |
| 6 000 | 2,64234 € | 15 854,04 € |
| 8 000 | 2,63384 € | 21 070,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,53500 € | 35,35 € |
| 100 | 3,21350 € | 321,35 € |
| 500 | 2,92196 € | 1 460,98 € |
| 1 000 | 2,79362 € | 2 793,62 € |
| 2 000 | 2,65594 € | 5 311,88 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |

