
V1597S8-400-550K | |
|---|---|
DigiKey Part Number | 4309-V1597S8-400-550KTR-ND - Tape & Reel (TR) 4309-V1597S8-400-550KCS-ND |
Manufacturer | |
Manufacturer Product Number | V1597S8-400-550K |
Description | Frequency :400~550, Vdd:3~6, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | 2nd Harmonic, Typ (dBc) -15 |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency Range 400 ~ 550MHz | Height 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60546 € | 3 210,92 € |
| 4 000 | 1,59101 € | 6 364,04 € |
| 6 000 | 1,58506 € | 9 510,36 € |
| 8 000 | 1,31820 € | 10 545,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,62300 € | 26,23 € |
| 100 | 2,17490 € | 217,49 € |
| 500 | 1,72104 € | 860,52 € |
| 1 000 | 1,64796 € | 1 647,96 € |
| 2 000 | 1,60546 € | 3 210,92 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

