
V1597S8-2200-2650K | |
|---|---|
DigiKey Part Number | 4309-V1597S8-2200-2650KTR-ND - Tape & Reel (TR) 4309-V1597S8-2200-2650KCS-ND |
Manufacturer | |
Manufacturer Product Number | V1597S8-2200-2650K |
Description | Frequency :1500~1650, Vdd:5, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -35 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | 2nd Harmonic, Typ (dBc) -35 |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency Range 2200 ~ 2650MHz | Height 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34794 € | 2 695,88 € |
| 4 000 | 1,34029 € | 5 361,16 € |
| 6 000 | 1,32754 € | 7 965,24 € |
| 8 000 | 1,31990 € | 10 559,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,56800 € | 25,68 € |
| 100 | 2,17400 € | 217,40 € |
| 500 | 1,71764 € | 858,82 € |
| 1 000 | 1,67940 € | 1 679,40 € |
| 2 000 | 1,34794 € | 2 695,88 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,93600 € |

