
V1597S8-1500-1650K | |
|---|---|
DigiKey Part Number | 4309-V1597S8-1500-1650KTR-ND - Tape & Reel (TR) 4309-V1597S8-1500-1650KCS-ND |
Manufacturer | |
Manufacturer Product Number | V1597S8-1500-1650K |
Description | Frequency :1500~1650, Vdd:5, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -35 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | 2nd Harmonic, Typ (dBc) -35 |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency Range 1500 ~ 1650MHz | Height 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99590 € | 5 991,80 € |
| 4 000 | 2,98995 € | 11 959,80 € |
| 6 000 | 2,97805 € | 17 868,30 € |
| 8 000 | 2,97125 € | 23 770,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,23800 € | 42,38 € |
| 100 | 3,84320 € | 384,32 € |
| 500 | 3,39790 € | 1 698,95 € |
| 1 000 | 3,19137 € | 3 191,37 € |
| 2 000 | 2,99590 € | 5 991,80 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,70000 € |

