
V1597S8-1900-2300K | |
|---|---|
DigiKey Part Number | 4309-V1597S8-1900-2300KTR-ND - Tape & Reel (TR) 4309-V1597S8-1900-2300KCS-ND |
Manufacturer | |
Manufacturer Product Number | V1597S8-1900-2300K |
Description | Frequency :1500~1650, Vdd:5, Vc: |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm -35 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | 2nd Harmonic, Typ (dBc) -35 |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency Range 1900 ~ 2300MHz | Height 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60206 € | 3 204,12 € |
| 4 000 | 1,57742 € | 6 309,68 € |
| 6 000 | 1,56722 € | 9 403,32 € |
| 8 000 | 1,55872 € | 12 469,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,56800 € | 25,68 € |
| 100 | 2,17400 € | 217,40 € |
| 500 | 1,74654 € | 873,27 € |
| 1 000 | 1,67005 € | 1 670,05 € |
| 2 000 | 1,60206 € | 3 204,12 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |

