
HOD25S510000012ADPABK | |
|---|---|
DigiKey Part Number | 4309-HOD25S510000012ADPABK-ND |
Manufacturer | |
Manufacturer Product Number | HOD25S510000012ADPABK |
Description | OCXO 100MHz Sine Wave 12V |
Customer Reference | |
Detailed Description | 100 MHz OCXO Clipped Sine Wave Oscillator 12V Enable/Disable 5-DIP Module, 5 Leads |
Datasheet | Datasheet |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 12V |
Series | Frequency Stability ±100ppb |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 5-DIP Module, 5 Leads |
Type | Size / Dimension 1.004" L x 1.004" W (25.50mm x 25.50mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Function Enable/Disable |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,94000 € | 797,94 € |
| 10 | 778,90600 € | 7 789,06 € |
| 50 | 760,94700 € | 38 047,35 € |
| 100 | 760,90530 € | 76 090,53 € |
| 200 | 760,88655 € | 152 177,31 € |
| 500 | 760,86958 € | 380 434,79 € |
| 1 000 | 760,82028 € | 760 820,28 € |
| 3 000 | 760,77524 € | 2 282 325,72 € |
| Unit Price without VAT: | 797,94000 € |
|---|---|
| Unit Price with VAT: | 957,52800 € |

