
HCTT3-8.000-ZTTCE-10K | |
|---|---|
DigiKey Part Number | 4309-HCTT3-8.000-ZTTCE-10KTR-ND - Tape & Reel (TR) 4309-HCTT3-8.000-ZTTCE-10K-ND |
Manufacturer | |
Manufacturer Product Number | HCTT3-8.000-ZTTCE-10K |
Description | CERAMIC RESONATOR ZTTCE 3.2X1.3X |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator 10 pF ±0.3% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Capacitance 10 pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 8 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14278 € | 142,78 € |
| 3 000 | 0,13428 € | 402,84 € |
| 6 000 | 0,12494 € | 749,64 € |
| 9 000 | 0,11814 € | 1 063,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,14618 € | 73,09 € |
| 1 000 | 0,14278 € | 142,78 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

