
FL37S2-32.768-NLLLDTK | |
|---|---|
DigiKey Part Number | 4309-FL37S2-32.768-NLLLDTKTR-ND - Tape & Reel (TR) 4309-FL37S2-32.768-NLLLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FL37S2-32.768-NLLLDTK |
Description | CRYSTAL 32.768KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.295" L x 0.124" W (7.50mm x 3.15mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.122" (3.10mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19718 € | 591,54 € |
| 6 000 | 0,19378 € | 1 162,68 € |
| 9 000 | 0,18868 € | 1 698,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 100 | 0,36630 € | 36,63 € |
| 500 | 0,25582 € | 127,91 € |
| 1 000 | 0,21163 € | 211,63 € |
| 3 000 | 0,19718 € | 591,54 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

