
CP32H4-9.032-33GDTSTK | |
|---|---|
DigiKey Part Number | 4309-CP32H4-9.032-33GDTSTKTR-ND - Tape & Reel (TR) 4309-CP32H4-9.032-33GDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CP32H4-9.032-33GDTSTK |
Description | XTAL OSC XO 9.032MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 9.032 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 9.032 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62630 € | 4 878,90 € |
| 6 000 | 1,61858 € | 9 711,48 € |
| 9 000 | 1,60829 € | 14 474,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 100 | 2,01290 € | 201,29 € |
| 500 | 1,86806 € | 934,03 € |
| 1 000 | 1,79947 € | 1 799,47 € |
| 3 000 | 1,62630 € | 4 878,90 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

