



CO75H4-125.000-33GDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-125.000-33GDTSNKTR-ND - Tape & Reel (TR) 4309-CO75H4-125.000-33GDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-125.000-33GDTSNK |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21961 € | 1 219,61 € |
| 3 000 | 1,13547 € | 3 406,41 € |
| 6 000 | 1,12952 € | 6 777,12 € |
| 9 000 | 1,12017 € | 10 081,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 100 | 1,55960 € | 155,96 € |
| 500 | 1,32414 € | 662,07 € |
| 1 000 | 1,21961 € | 1 219,61 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

