
CO32D6-100.000-33KDTSTK | |
---|---|
DigiKey Part Number | 4309-CO32D6-100.000-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO32D6-100.000-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-100.000-33KDTSTK |
Description | OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,14337 € | 15 430,11 € |
6 000 | 5,05073 € | 30 304,38 € |
9 000 | 4,85172 € | 43 665,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,72000 € | 5,72 € |
100 | 5,71120 € | 571,12 € |
500 | 5,35010 € | 2 675,05 € |
1 000 | 5,22229 € | 5 222,29 € |
3 000 | 5,14337 € | 15 430,11 € |
Unit Price without VAT: | 5,72000 € |
---|---|
Unit Price with VAT: | 6,86400 € |