
CF75M6-45.000-F7.5IL02AK | |
|---|---|
DigiKey Part Number | 4309-CF75M6-45.000-F7.5IL02AKTR-ND - Tape & Reel (TR) 4309-CF75M6-45.000-F7.5IL02AKTRCS-ND |
Manufacturer | |
Manufacturer Product Number | CF75M6-45.000-F7.5IL02AK |
Description | MONO XTAL 45MHZ 2P 2DB SMD |
Customer Reference | |
Detailed Description | 45 MHz Center Monolithic Crystal Filter Surface Mount 2dB 3.75 kHz |
Datasheet | Datasheet |
Category | Bandwidth 3.75 kHz |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Number of Poles 2 |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 45 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89627 € | 4 896,27 € |
| 3 000 | 4,81553 € | 14 446,59 € |
| 6 000 | 4,64470 € | 27 868,20 € |
| 9 000 | 4,49342 € | 40 440,78 € |
| 12 000 | 4,36594 € | 52 391,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 100 | 4,96850 € | 496,85 € |
| 200 | 4,95065 € | 990,13 € |
| 500 | 4,91922 € | 2 459,61 € |
| 1 000 | 4,89627 € | 4 896,27 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,98800 € |

