
3608S-32.768DTTLRRK | |
|---|---|
DigiKey Part Number | 4309-3608S-32.768DTTLRRKTR-ND - Tape & Reel (TR) 4309-3608S-32.768DTTLRRKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3608S-32.768DTTLRRK |
Description | 8038,32.768kHz,12.5pF,+/-5ppm,-4 |
Customer Reference | |
Detailed Description | 32.768 MHz ±5ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 MHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±5ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±5ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16828 € | 504,84 € |
| 6 000 | 0,15978 € | 958,68 € |
| 9 000 | 0,15213 € | 1 369,17 € |
| 12 000 | 0,14363 € | 1 723,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 100 | 0,19380 € | 19,38 € |
| 500 | 0,18358 € | 91,79 € |
| 1 000 | 0,17423 € | 174,23 € |
| 3 000 | 0,16828 € | 504,84 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

