
3438T-16.000DT18GGK | |
|---|---|
DigiKey Part Number | 4309-3438T-16.000DT18GGK-ND |
Manufacturer | |
Manufacturer Product Number | 3438T-16.000DT18GGK |
Description | 3*8 16MHz 18pF +/-50ppm -40-85 |
Customer Reference | |
Detailed Description | 16 kHz ±50ppm Crystal 18pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 16 kHz | Size / Dimension 0.118" Dia x 0.315" L (3.00mm x 8.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.079" (2.00mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 100 | 0,20140 € | 20,14 € |
| 500 | 0,18272 € | 91,36 € |
| 1 000 | 0,17678 € | 176,78 € |
| 3 000 | 0,17083 € | 512,49 € |
| 6 000 | 0,16828 € | 1 009,68 € |
| 9 000 | 0,16233 € | 1 460,97 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

