
3426S-32.768DTN07LLK | |
|---|---|
DigiKey Part Number | 4309-3426S-32.768DTN07LLKTR-ND - Tape & Reel (TR) 4309-3426S-32.768DTN07LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3426S-32.768DTN07LLK |
Description | TUNING FORK2X6, 32.768KHZ,7PF, |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.079" (2.00mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22862 € | 685,86 € |
| 6 000 | 0,22352 € | 1 341,12 € |
| 9 000 | 0,21927 € | 1 973,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 100 | 0,24480 € | 24,48 € |
| 500 | 0,23542 € | 117,71 € |
| 1 000 | 0,23032 € | 230,32 € |
| 3 000 | 0,22862 € | 685,86 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

