32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131M-32.768DT07LLK

DigiKey Part Number
4309-3131M-32.768DT07LLK-ND - Tape & Reel (TR)
4309-3131M-32.768DT07LLKCS-ND
Manufacturer
Manufacturer Product Number
3131M-32.768DT07LLK
Description
CRYSTAL 32.768KHz 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21587 €647,61 €
6 0000,21078 €1 264,68 €
9 0000,20313 €1 828,17 €
12 0000,17423 €2 090,76 €
Strip
QuantityUnit PriceExt Price
10,31000 €0,31 €
1000,24480 €24,48 €
5000,23712 €118,56 €
1 0000,22352 €223,52 €
3 0000,21587 €647,61 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €