
3121M-32.768DTTLLLK | |
|---|---|
DigiKey Part Number | 4309-3121M-32.768DTTLLLK-ND - Tape & Reel (TR) 4309-3121M-32.768DTTLLLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3121M-32.768DTTLLLK |
Description | tunning fork, 2012, 32.768KHz, 1 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20313 € | 609,39 € |
| 6 000 | 0,19208 € | 1 152,48 € |
| 9 000 | 0,18443 € | 1 659,87 € |
| 12 000 | 0,17423 € | 2 090,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,21842 € | 109,21 € |
| 1 000 | 0,21078 € | 210,78 € |
| 3 000 | 0,20313 € | 609,39 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

