
3110M4-32.768DT07LLK | |
|---|---|
DigiKey Part Number | 4309-3110M4-32.768DT07LLK-ND - Tape & Reel (TR) 4309-3110M4-32.768DT07LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3110M4-32.768DT07LLK |
Description | 1210 32.768KHz 7pF +/-20ppm -40- |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 100 | 1,60210 € | 160,21 € |
| 500 | 1,50772 € | 753,86 € |
| 1 000 | 1,40658 € | 1 406,58 € |
| 3 000 | 1,31565 € | 3 946,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31565 € | 3 946,95 € |
| 6 000 | 1,30630 € | 7 837,80 € |
| 9 000 | 1,29695 € | 11 672,55 € |
| 12 000 | 1,29100 € | 15 492,00 € |
| 15 000 | 1,27230 € | 19 084,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

