
1575H-50.000J18DTSNK | |
|---|---|
DigiKey Part Number | 4309-1575H-50.000J18DTSNKTR-ND - Tape & Reel (TR) 4309-1575H-50.000J18DTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H-50.000J18DTSNK |
Description | XTAL OSC XO 48MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53884 € | 538,84 € |
| 3 000 | 0,50824 € | 1 524,72 € |
| 6 000 | 0,49974 € | 2 998,44 € |
| 9 000 | 0,48954 € | 4 405,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 100 | 0,58130 € | 58,13 € |
| 500 | 0,55668 € | 278,34 € |
| 1 000 | 0,53884 € | 538,84 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

