
1575H-25.000J25DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575H-25.000J25DTSTKTR-ND - Tape & Reel (TR) 4309-1575H-25.000J25DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H-25.000J25DTSTK |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45470 € | 454,70 € |
| 3 000 | 0,43175 € | 1 295,25 € |
| 6 000 | 0,42070 € | 2 524,20 € |
| 9 000 | 0,40455 € | 3 640,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 100 | 0,49120 € | 49,12 € |
| 500 | 0,47340 € | 236,70 € |
| 1 000 | 0,45470 € | 454,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

