
1532H-38.400K18DTSTK | |
|---|---|
DigiKey Part Number | 4309-1532H-38.400K18DTSTKTR-ND - Tape & Reel (TR) 4309-1532H-38.400K18DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-38.400K18DTSTK |
Description | XTAL OSC XO 38.4MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39775 € | 1 193,25 € |
| 6 000 | 0,38841 € | 2 330,46 € |
| 9 000 | 0,38161 € | 3 434,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 100 | 0,47420 € | 47,42 € |
| 500 | 0,45554 € | 227,77 € |
| 1 000 | 0,44025 € | 440,25 € |
| 3 000 | 0,39775 € | 1 193,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

