
049TT2-35.0041-TSSLNHPK | |
|---|---|
DigiKey Part Number | 4309-049TT2-35.0041-TSSLNHPK-ND |
Manufacturer | |
Manufacturer Product Number | 049TT2-35.0041-TSSLNHPK |
Description | HC-49T 35.0041MHz Series +/-10 |
Customer Reference | |
Detailed Description | 35.0041 MHz ±20ppm Crystal Series 18 Ohms HC-49T 2-DIP |
Datasheet | Datasheet |
Category | Frequency Tolerance ±20ppm |
Mfr | Load Capacitance Series |
Series | ESR (Equivalent Series Resistance) 18 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 35.0041 MHz | Package / Case |
Frequency Stability ±10ppm | Size / Dimension 0.433" L x 0.512" W (11.00mm x 13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 100 | 0,31360 € | 31,36 € |
| 500 | 0,27876 € | 139,38 € |
| 1 000 | 0,26262 € | 262,62 € |
| 3 000 | 0,24987 € | 749,61 € |
| 6 000 | 0,24562 € | 1 473,72 € |
| 9 000 | 0,23627 € | 2 126,43 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

