
0153M4-122.884-TSSNMDTK | |
|---|---|
DigiKey Part Number | 4309-0153M4-122.884-TSSNMDTKTR-ND - Tape & Reel (TR) 4309-0153M4-122.884-TSSNMDTK-ND |
Manufacturer | |
Manufacturer Product Number | 0153M4-122.884-TSSNMDTK |
Description | 5032 122.884MHz Series +/-10ppm |
Customer Reference | |
Detailed Description | 122.884 MHz ±10ppm Crystal 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (5x3.2) |
Frequency 122.884 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,27230 € | 1 272,30 € |
| 3 000 | 1,25530 € | 3 765,90 € |
| 6 000 | 1,23916 € | 7 434,96 € |
| 9 000 | 1,22216 € | 10 999,44 € |
| 12 000 | 1,20431 € | 14 451,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 100 | 1,34540 € | 134,54 € |
| 200 | 1,32160 € | 264,32 € |
| 500 | 1,29694 € | 648,47 € |
| 1 000 | 1,27230 € | 1 272,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

