
0132M4-8.000F20AZNAK | |
|---|---|
DigiKey Part Number | 3409-0132M4-8.000F20AZNAK-CS-ND - Tape & Reel (TR) 4309-0132M4-8.000F20AZNAK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0132M4-8.000F20AZNAK |
Description | CRYSTAL,3225, 8MHZ,20PF,10PPM, |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,10368 € | 51,84 € |
| 1 000 | 0,09774 € | 97,74 € |
| 3 000 | 0,09094 € | 272,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09094 € | 272,82 € |
| 6 000 | 0,08669 € | 520,14 € |
| 9 000 | 0,08414 € | 757,26 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

